Technical documents
Specifications
Brand
RocolTrade Name
PUROL Grease
Package Size
4 kg
Package Type
Bucket
Application
Clean Environments, Food Industry, Pharmaceutical
Country of Origin
United Kingdom
Product details
Multi-Purpose Grease PUROL™
ROCOL PUROL is a white, non-toxic lubricant designed for the effective lubrication and protection of seals, guides, bearings and blades particularly those operating in food, pharmaceutical and other clean environments where direct food contact is inevitable.
NSF 3H direct food contact grease
Reduces equipment down-time
Increases re-lubrication intervals
Excellent temperature resistance (-10 °C to +110 °C)
Easy targeted application by grease gun or manually
Is particularly suitable for seals, mincer plates, mixers and slicers where food contact cannot be avoided
NSF 3H registered - 143392
NSF H1 registered - 143392
ISO 21469 certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RocolTrade Name
PUROL Grease
Package Size
4 kg
Package Type
Bucket
Application
Clean Environments, Food Industry, Pharmaceutical
Country of Origin
United Kingdom
Product details
Multi-Purpose Grease PUROL™
ROCOL PUROL is a white, non-toxic lubricant designed for the effective lubrication and protection of seals, guides, bearings and blades particularly those operating in food, pharmaceutical and other clean environments where direct food contact is inevitable.
NSF 3H direct food contact grease
Reduces equipment down-time
Increases re-lubrication intervals
Excellent temperature resistance (-10 °C to +110 °C)
Easy targeted application by grease gun or manually
Is particularly suitable for seals, mincer plates, mixers and slicers where food contact cannot be avoided
NSF 3H registered - 143392
NSF H1 registered - 143392
ISO 21469 certified