Tufgear universal lubricant,5kg

RS Stock No.: 388-8471Brand: RocolManufacturers Part No.: 18305
View all in Lubricants

Technical documents

Specifications

Brand

Rocol

Lubricant Type

Oil

Package Type

Tin

Package Size

5 kg

Application

Gears

Product details

Tufgear Universal

High performance open gear lubricant
Replaces Tufgear 85
Provides a pressure & water resistant film
Excellent high load and anti wear characteristics
Highly suited to open gears which are subjected to hostile environments such as dust, dirt, water, brine etc.
Operating temperature: -40 to +120°C

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

You may be interested in
SIP 1 L Oil and for Air Tools
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Tufgear universal lubricant,5kg

P.O.A.

Tufgear universal lubricant,5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP 1 L Oil and for Air Tools
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Rocol

Lubricant Type

Oil

Package Type

Tin

Package Size

5 kg

Application

Gears

Product details

Tufgear Universal

High performance open gear lubricant
Replaces Tufgear 85
Provides a pressure & water resistant film
Excellent high load and anti wear characteristics
Highly suited to open gears which are subjected to hostile environments such as dust, dirt, water, brine etc.
Operating temperature: -40 to +120°C

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

You may be interested in
SIP 1 L Oil and for Air Tools
P.O.A.Each (ex VAT)