Technical documents
Specifications
Brand
RocolTape Type
Hazard Tape
Colour
Black
Backing Material
PVC
Width
100mm
Length
18.25m
Model Number
SAFE STEP®
Country of Origin
United Kingdom
Product details
Self-Adhesive Tape & Tiles
This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.
Features and Benefits:
• A quick, effective and economical solution to a slip hazard
• Extremely durable, mineral-coated general purpose anti-slip treads
• Requires minimal technical competence
• Resistant to water, motor oil, detergents and solvents
• Typical life: 1-2 years
• Almost unlimited applications, suitable for an internal and external use
Application:
• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use
FAQ:
What are the dimensions of the tape/tiles?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Are these tapes/tiles easy to use?
They are very easy to use, both tapes and tiles feature self-adhesive backing so no additional tools or products are required. You just need to clean a desired area and apply the product on the surface that needs to be secured.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RocolTape Type
Hazard Tape
Colour
Black
Backing Material
PVC
Width
100mm
Length
18.25m
Model Number
SAFE STEP®
Country of Origin
United Kingdom
Product details
Self-Adhesive Tape & Tiles
This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.
Features and Benefits:
• A quick, effective and economical solution to a slip hazard
• Extremely durable, mineral-coated general purpose anti-slip treads
• Requires minimal technical competence
• Resistant to water, motor oil, detergents and solvents
• Typical life: 1-2 years
• Almost unlimited applications, suitable for an internal and external use
Application:
• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use
FAQ:
What are the dimensions of the tape/tiles?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Are these tapes/tiles easy to use?
They are very easy to use, both tapes and tiles feature self-adhesive backing so no additional tools or products are required. You just need to clean a desired area and apply the product on the surface that needs to be secured.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.