Rohde & Schwarz FPC1500 Desktop Spectrum Analyser, 5 kHz → 3 GHz

Technical documents
Specifications
Brand
Rohde & SchwarzBandwidth
5 kHz → 3 GHz
Number of Channels
1
Setting Modes
Span
Series
FPC1500
Maximum Frequency
3GHz
Minimum Frequency
5 kHz
Display Type
WXGA
Screen Size
10.1in
Markers
Frequency
RF Input
N Connector
Desktop/Handheld
Desktop
Minimum Operating Temperature
+10°C
Height
178 (Without Feet) mm, 185 (With Feet) mm
Width
147 (Without Feet) mm, 156 (With Feet) mm
Length
396 (With Feet) mm, 396 (Without Feet) mm
Model Number p
FPC1500
Weight
3kg
Plug Type
Type B - North American 3-pin
Dimensions
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
Maximum Operating Temperature
+40°C
Distrelec Product Id
30152641
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rohde & SchwarzBandwidth
5 kHz → 3 GHz
Number of Channels
1
Setting Modes
Span
Series
FPC1500
Maximum Frequency
3GHz
Minimum Frequency
5 kHz
Display Type
WXGA
Screen Size
10.1in
Markers
Frequency
RF Input
N Connector
Desktop/Handheld
Desktop
Minimum Operating Temperature
+10°C
Height
178 (Without Feet) mm, 185 (With Feet) mm
Width
147 (Without Feet) mm, 156 (With Feet) mm
Length
396 (With Feet) mm, 396 (Without Feet) mm
Model Number p
FPC1500
Weight
3kg
Plug Type
Type B - North American 3-pin
Dimensions
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
Maximum Operating Temperature
+40°C
Distrelec Product Id
30152641
Country of Origin
Czech Republic