Technical documents
Specifications
Brand
Rohde & SchwarzBandwidth
5 kHz → 3 GHz
Number of Channels
1
Wave Traces
Average, Maximum Hold, Minimum Hold, View
Setting Modes
Span
Series
FPC1000
Maximum Frequency
3GHz
Minimum Frequency
5 kHz
Display Type
LCD
Markers
Frequency
RF Input
N Connector
Interface Type
USB
Desktop/Handheld
Desktop
Model Number p
FPC-P3
Weight
3kg
Width
156mm
Length
396mm
Minimum Operating Temperature
+10°C
Height
185mm
Dimensions
396 x 156 x 185mm
Maximum Operating Temperature
+40°C
Country of Origin
Czech Republic
Product details
R&S®FPC1000 Series Spectrum Analyser
The FPC1000 Series from Rohde and Schwarz is a 5 kHz to 1 GHz spectrum analyser. The FPC1000 spectrum analyser delivers unexpected performance. Extraordinarily low noise floor and high maximum input power combine to provide best dynamic range. Resolution bandwidth settings to 1 Hz resolve finer spectral details. The FPC1000 series features 10.1", WXGA (1366 x 768 pixels) resolution with 26% larger display and has a 160% higher resolution than other instruments. It can be controlled via Smart Wireless remote control software. This spectrum analyser is used in education, production, service or basic research. Supports wired Ethernet and wireless WiFi connectivity. R&S InstrumentView for Windows and the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.
Features and Benefits
• 100% software upgradeable via keycode
• Provides low noise floor of -150 dBm add optional FPC1000-B22 preamplifier to increase sensitivity
• FPC1000 can measure high-power signals of up to +30 dBm (1 W)
• 6 markers shown vividly in different colours
• Two USB2.0 ports for storage media and connecting accessories, headphone jack, audio speaker, RF input
• Soft menu selection for quick access to key tools, measurement setup buttons
• Power key approximately 15 seconds boot time
• Documentation as a screenshot or of instrument settings, control knob
• Optional R&S FPC-K43 receiver mode, R&S FPC-K7 modulation analysis, R&S FPC-K55 advanced measurement
• Optional accessories ZZA-FPC1 19" rackmount kit, HZ-15 Near field probes, 30 MHz to 3 GHz, HZ-16 Amplifier, 100 kHz to 3 GHz TB-Z3 soft carrying case
• Dimension is 396 x 185 x 156 mm, weight is 3Kg
• WiFi enabled, supported by included remote control and measurement software
• Three-year standard warranty
• FPC1000 Series
R&S®FPC1000 Spectrum Analyzer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rohde & SchwarzBandwidth
5 kHz → 3 GHz
Number of Channels
1
Wave Traces
Average, Maximum Hold, Minimum Hold, View
Setting Modes
Span
Series
FPC1000
Maximum Frequency
3GHz
Minimum Frequency
5 kHz
Display Type
LCD
Markers
Frequency
RF Input
N Connector
Interface Type
USB
Desktop/Handheld
Desktop
Model Number p
FPC-P3
Weight
3kg
Width
156mm
Length
396mm
Minimum Operating Temperature
+10°C
Height
185mm
Dimensions
396 x 156 x 185mm
Maximum Operating Temperature
+40°C
Country of Origin
Czech Republic
Product details
R&S®FPC1000 Series Spectrum Analyser
The FPC1000 Series from Rohde and Schwarz is a 5 kHz to 1 GHz spectrum analyser. The FPC1000 spectrum analyser delivers unexpected performance. Extraordinarily low noise floor and high maximum input power combine to provide best dynamic range. Resolution bandwidth settings to 1 Hz resolve finer spectral details. The FPC1000 series features 10.1", WXGA (1366 x 768 pixels) resolution with 26% larger display and has a 160% higher resolution than other instruments. It can be controlled via Smart Wireless remote control software. This spectrum analyser is used in education, production, service or basic research. Supports wired Ethernet and wireless WiFi connectivity. R&S InstrumentView for Windows and the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.
Features and Benefits
• 100% software upgradeable via keycode
• Provides low noise floor of -150 dBm add optional FPC1000-B22 preamplifier to increase sensitivity
• FPC1000 can measure high-power signals of up to +30 dBm (1 W)
• 6 markers shown vividly in different colours
• Two USB2.0 ports for storage media and connecting accessories, headphone jack, audio speaker, RF input
• Soft menu selection for quick access to key tools, measurement setup buttons
• Power key approximately 15 seconds boot time
• Documentation as a screenshot or of instrument settings, control knob
• Optional R&S FPC-K43 receiver mode, R&S FPC-K7 modulation analysis, R&S FPC-K55 advanced measurement
• Optional accessories ZZA-FPC1 19" rackmount kit, HZ-15 Near field probes, 30 MHz to 3 GHz, HZ-16 Amplifier, 100 kHz to 3 GHz TB-Z3 soft carrying case
• Dimension is 396 x 185 x 156 mm, weight is 3Kg
• WiFi enabled, supported by included remote control and measurement software
• Three-year standard warranty
• FPC1000 Series