Technical documents
Specifications
Brand
Rohde & SchwarzMaximum Frequency
3GHz
Minimum Frequency
0 Hz
Resolution
10 Digit
Pulse Width Resolution
5ns
Attenuation
1:1, 1:10, 1:100
Maximum Input Voltage
250 V, 5 V
Input Impedance
1 MΩ, 50 Ω
Model Number p
HM8123
Connector Type
BNC, SMA
Dimensions
365 x 285 x 75mm
Weight
4kg
Maximum Operating Temperature
+40°C
Width
285mm
Length
365mm
Minimum Operating Temperature
+5°C
Height
75mm
Country of Origin
Germany
Product details
HM8123 universal counter
Frequency range from 0 Hz to 2.6 GHz
Two identical inputs up to 200 MHz
Nine measurement functions, external gate and arming
Input for external time base
RS232 interface
Supplied with
HM8123, power cable, instructions
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rohde & SchwarzMaximum Frequency
3GHz
Minimum Frequency
0 Hz
Resolution
10 Digit
Pulse Width Resolution
5ns
Attenuation
1:1, 1:10, 1:100
Maximum Input Voltage
250 V, 5 V
Input Impedance
1 MΩ, 50 Ω
Model Number p
HM8123
Connector Type
BNC, SMA
Dimensions
365 x 285 x 75mm
Weight
4kg
Maximum Operating Temperature
+40°C
Width
285mm
Length
365mm
Minimum Operating Temperature
+5°C
Height
75mm
Country of Origin
Germany
Product details
HM8123 universal counter
Frequency range from 0 Hz to 2.6 GHz
Two identical inputs up to 200 MHz
Nine measurement functions, external gate and arming
Input for external time base
RS232 interface
Supplied with
HM8123, power cable, instructions