Technical documents
Specifications
Brand
Rohde & SchwarzSeries
NGA100
Model Number
NGA101
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 35V
Output Current
6A
Power Rating
40W
Bench Power Supply Type
Programmable Power Supply
Type
Linear
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Rohde & Schwarz NGA100 Series Bench Power Supply, 0 → 35V, 6A, 1-Output, 40W - RS Calibrated
Calibration type
RS Calibration
1
P.O.A.
Rohde & Schwarz NGA100 Series Bench Power Supply, 0 → 35V, 6A, 1-Output, 40W - RS Calibrated
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rohde & SchwarzSeries
NGA100
Model Number
NGA101
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 35V
Output Current
6A
Power Rating
40W
Bench Power Supply Type
Programmable Power Supply
Type
Linear
Country of Origin
Malaysia