Rohde & Schwarz NGL200 Series Bench Power Supply Bundle, 0 → 20V, 3 A, 6 A, 2-Output, 120W
RS Stock No.: 237-1364Brand: Rohde & SchwarzManufacturers Part No.: NGL-COM2bDistrelec Article No.: 30257381

Technical documents
Specifications
Brand
Rohde & SchwarzSeries
NGL200
Model Number
NGL-COM2b
Number of Outputs
2
Output Voltage
0 → 20V
Output Current
3 A, 6 A
Power Rating
120W
Bench Power Supply Type
DC Power Source/Sink
Type
Digital
Country of Origin
Czech Republic
You may be interested in
Rohde & Schwarz NGL200 Series Digital Bench Power Supply, 0 → 20V, 6A, 2-Output, 120WBrand: Rohde & Schwarz
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rohde & Schwarz NGL200 Series Bench Power Supply Bundle, 0 → 20V, 3 A, 6 A, 2-Output, 120W
1
P.O.A.
Rohde & Schwarz NGL200 Series Bench Power Supply Bundle, 0 → 20V, 3 A, 6 A, 2-Output, 120W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rohde & Schwarz NGL200 Series Digital Bench Power Supply, 0 → 20V, 6A, 2-Output, 120WBrand: Rohde & Schwarz
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Rohde & SchwarzSeries
NGL200
Model Number
NGL-COM2b
Number of Outputs
2
Output Voltage
0 → 20V
Output Current
3 A, 6 A
Power Rating
120W
Bench Power Supply Type
DC Power Source/Sink
Type
Digital
Country of Origin
Czech Republic
You may be interested in
Rohde & Schwarz NGL200 Series Digital Bench Power Supply, 0 → 20V, 6A, 2-Output, 120WBrand: Rohde & Schwarz
P.O.A.Each (ex VAT)