Rohde & Schwarz NGM200 Series Bench Power Supply Bundle, 0 → 20V, 3 A, 6 A, 2-Output, 120W
RS Stock No.: 237-1365Brand: Rohde & SchwarzManufacturers Part No.: NGM-COM2bDistrelec Article No.: 30257382

Technical documents
Specifications
Brand
Rohde & SchwarzSeries
NGM200
Model Number
NGM-COM2b
Number of Outputs
2
Output Voltage
0 → 20V
Output Current
3 A, 6 A
Power Rating
120W
Type
Digital
Bench Power Supply Type
DC Power Source/Sink
Country of Origin
Czech Republic
You may be interested in
Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 120WBrand: Rohde & Schwarz
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rohde & Schwarz NGM200 Series Bench Power Supply Bundle, 0 → 20V, 3 A, 6 A, 2-Output, 120W
1
P.O.A.
Rohde & Schwarz NGM200 Series Bench Power Supply Bundle, 0 → 20V, 3 A, 6 A, 2-Output, 120W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 120WBrand: Rohde & Schwarz
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Rohde & SchwarzSeries
NGM200
Model Number
NGM-COM2b
Number of Outputs
2
Output Voltage
0 → 20V
Output Current
3 A, 6 A
Power Rating
120W
Type
Digital
Bench Power Supply Type
DC Power Source/Sink
Country of Origin
Czech Republic
You may be interested in
Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 120WBrand: Rohde & Schwarz
P.O.A.Each (ex VAT)