Rohde & Schwarz NGU Series Source Meter

RS Stock No.: 219-4167Brand: Rohde & SchwarzManufacturers Part No.: NGU401-PDistrelec Article No.: 30200768
brand-logo
View all in Source Meters

Technical documents

Specifications

Series

NGU

Output Current

3 A, 8 A

Bench Power Supply Type

Source Measure Unit

Number of Outputs

1

Type

Digital

Power Rating

60W

Model Number

NGU401-P

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz NGU Series Source Meter

Calibration type

P.O.A.

Rohde & Schwarz NGU Series Source Meter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

NGU

Output Current

3 A, 8 A

Bench Power Supply Type

Source Measure Unit

Number of Outputs

1

Type

Digital

Power Rating

60W

Model Number

NGU401-P

Country of Origin

Czech Republic