Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RSCAL(2194165) NGU401 Four-quadrant sour

RS Stock No.: 219-4192Brand: Rohde & SchwarzManufacturers Part No.: NGU401COM
View all in Source Meters

Technical documents

Specifications

Output Current

3 A, 8 A

Series

NGU

Series

NGU

Number of Outputs

1

Type

Digital

Power Rating

60W

Calibrated

RSCAL

Calibrated

RSCAL

Model Number

NGU401COM

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

RSCAL(2194165) NGU401 Four-quadrant sour

Calibration type

P.O.A.

RSCAL(2194165) NGU401 Four-quadrant sour
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

3 A, 8 A

Series

NGU

Series

NGU

Number of Outputs

1

Type

Digital

Power Rating

60W

Calibrated

RSCAL

Calibrated

RSCAL

Model Number

NGU401COM

Country of Origin

Czech Republic