Hazardous Product

Rohde & Schwarz ZPH-COM1 Handheld 2MHz → 4GHz Vector Network Analyzer

RS Stock No.: 206-4948Brand: Rohde & SchwarzManufacturers Part No.: R&S ZPH-COM1
brand-logo
View all in Vector Network Analysers

Technical documents

Specifications

Form Factor

Handheld

Frequency Range

2MHz → 4GHz

Number of Test Ports

1

Test Port Connector Type

N Type Female

Test Port Power

-10dBm

Desktop/Handheld

Handheld

Model Number (p)

ZPH-COM1

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz ZPH-COM1 Handheld 2MHz → 4GHz Vector Network Analyzer

P.O.A.

Rohde & Schwarz ZPH-COM1 Handheld 2MHz → 4GHz Vector Network Analyzer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Form Factor

Handheld

Frequency Range

2MHz → 4GHz

Number of Test Ports

1

Test Port Connector Type

N Type Female

Test Port Power

-10dBm

Desktop/Handheld

Handheld

Model Number (p)

ZPH-COM1

Country of Origin

Malaysia