Rohde & Schwarz RTB2002 RTB2000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 143-9321Brand: Rohde & SchwarzManufacturers Part No.: RTB2K-202Distrelec Article No.: 30082447
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

RTB2000

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

2.5kg

Dimensions

390 x 152 x 220mm

Vertical Resolution

16 bit

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

<5ns

Display Type

Capacitive Touch Display

Power Source

Mains

Distrelec Product Id

30082447

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz RTB2002 RTB2000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

P.O.A.

Rohde & Schwarz RTB2002 RTB2000 Series, 200MHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

RTB2000

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

2.5kg

Dimensions

390 x 152 x 220mm

Vertical Resolution

16 bit

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

<5ns

Display Type

Capacitive Touch Display

Power Source

Mains

Distrelec Product Id

30082447

Country of Origin

Romania