Rohde & Schwarz RTB2004 RTB2000 Series, 300MHz Bench Oscilloscope, 4 Analogue Channels

Technical documents
Specifications
Brand
Rohde & SchwarzBandwidth
300MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
RTB2000
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Plug Type
USB
Vertical Resolution
10 bit
Minimum Time Base
1ns/div
Rise Time
1.75ns
Display Type
TFT Colour
Country of Origin
Romania
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rohde & SchwarzBandwidth
300MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
RTB2000
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Plug Type
USB
Vertical Resolution
10 bit
Minimum Time Base
1ns/div
Rise Time
1.75ns
Display Type
TFT Colour
Country of Origin
Romania