Rohde & Schwarz RTC1002 RTC1000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated

RS Stock No.: 187-3749Brand: Rohde & SchwarzManufacturers Part No.: RTC1K-COM2
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

UKAS

Sample Rate Random

2 Gsps

Screen Size

6.5in

Series

RTC1000

Vertical Resolution

8 bit

Minimum Time Base

1ns/div

Rise Time

1.75ns

Display Type

VGA Colour

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz RTC1002 RTC1000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

Rohde & Schwarz RTC1002 RTC1000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

UKAS

Sample Rate Random

2 Gsps

Screen Size

6.5in

Series

RTC1000

Vertical Resolution

8 bit

Minimum Time Base

1ns/div

Rise Time

1.75ns

Display Type

VGA Colour

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Country of Origin

Czech Republic