ROHM 2SC4617E3HZGTLQ NPN Transistor, 150 mA, 50 V, 3-Pin EMT3

RS Stock No.: 267-2258PBrand: ROHMManufacturers Part No.: 2SC4617E3HZGTLQ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM 2SC4617E3HZGTLQ NPN Transistor, 150 mA, 50 V, 3-Pin EMT3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM 2SC4617E3HZGTLQ NPN Transistor, 150 mA, 50 V, 3-Pin EMT3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3