ROHM 2SCR583D3FRATL NPN Transistor, 7 A, 50 V DPAK

RS Stock No.: 255-7655Brand: ROHMManufacturers Part No.: 2SCR583D3FRATL
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

7 A

Maximum Collector Emitter Voltage

50 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM 2SCR583D3FRATL NPN Transistor, 7 A, 50 V DPAK
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM 2SCR583D3FRATL NPN Transistor, 7 A, 50 V DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

7 A

Maximum Collector Emitter Voltage

50 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Number of Elements per Chip

1