Technical documents
Specifications
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
BA2901YF-MGE2 ROHM, Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin SOP
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
BA2901YF-MGE2 ROHM, Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin SOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V