BA83472YFVM-CTR ROHM, Operational Amplifier, Op Amps, 5 V, 8-Pin MSOP8

RS Stock No.: 264-514Brand: ROHMManufacturers Part No.: BA83472YFVM-CTR
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

ROHM

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

MSOP8

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

BA83472YFVM-CTR ROHM, Operational Amplifier, Op Amps, 5 V, 8-Pin MSOP8

P.O.A.

Each (Supplied as a Tape) (ex VAT)

BA83472YFVM-CTR ROHM, Operational Amplifier, Op Amps, 5 V, 8-Pin MSOP8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

MSOP8

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V