ROHM BD00FA1JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 100mA, 12 V 8-Pin, HTSOP-J8

RS Stock No.: 264-950PBrand: ROHMManufacturers Part No.: BD00FA1JEFJ-E2
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Regulator Type

Low Noise LDO

Maximum Output Current

100mA

Output Voltage

12 V

Number of Outputs

1

Line Regulation

1 %

Accuracy

±1%

Load Regulation

1.5 %

Package Type

HTSOP-J8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD00FA1JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 100mA, 12 V 8-Pin, HTSOP-J8
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD00FA1JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 100mA, 12 V 8-Pin, HTSOP-J8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Regulator Type

Low Noise LDO

Maximum Output Current

100mA

Output Voltage

12 V

Number of Outputs

1

Line Regulation

1 %

Accuracy

±1%

Load Regulation

1.5 %

Package Type

HTSOP-J8

Pin Count

8