Technical documents
Specifications
Brand
ROHMRegulator Function
LDO
Regulator Type
Low Noise LDO
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
13 V
Line Regulation
±1 %
Accuracy
±1%
Load Regulation
±1.5 %
Package Type
HTSOP-J8
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
ROHM BD00GC0JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 1A, 13 V 8-Pin, HTSOP-J8
Select packaging type
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
ROHM BD00GC0JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 1A, 13 V 8-Pin, HTSOP-J8
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMRegulator Function
LDO
Regulator Type
Low Noise LDO
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
13 V
Line Regulation
±1 %
Accuracy
±1%
Load Regulation
±1.5 %
Package Type
HTSOP-J8
Pin Count
8