ROHM BD12IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 1.2 V 8-Pin, HTSOP-J8

RS Stock No.: 264-991PBrand: ROHMManufacturers Part No.: BD12IA5JEFJ-E2
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD12IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 1.2 V 8-Pin, HTSOP-J8
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD12IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 1.2 V 8-Pin, HTSOP-J8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8