BD14232FVJ-CE2 ROHM, Current Sense Amplifier Single Analogue 8-Pin TSSOP B8J

RS Stock No.: 646-629Brand: ROHMManufacturers Part No.: BD14232FVJ-CE2
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Brand

ROHM

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18 V

Number of Channels per Chip

1

Output Type

Analogue

Package Type

TSSOP B8J

Pin Count

8

P.O.A.

Each (Supplied as a Tape) (ex VAT)

BD14232FVJ-CE2 ROHM, Current Sense Amplifier Single Analogue 8-Pin TSSOP B8J
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

BD14232FVJ-CE2 ROHM, Current Sense Amplifier Single Analogue 8-Pin TSSOP B8J

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18 V

Number of Channels per Chip

1

Output Type

Analogue

Package Type

TSSOP B8J

Pin Count

8