ROHM BD15GC0JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 1A, 13 V 8-Pin, HTSOP-J8

RS Stock No.: 265-172PBrand: ROHMManufacturers Part No.: BD15GC0JEFJ-E2
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

1A

Regulator Type

Low Noise LDO

Output Voltage

13 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD15GC0JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 1A, 13 V 8-Pin, HTSOP-J8
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD15GC0JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 1A, 13 V 8-Pin, HTSOP-J8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

1A

Regulator Type

Low Noise LDO

Output Voltage

13 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8