ROHM BD22441G-CTR, 1High Side, High Side Power Switch IC 6-Pin, SSOP

RS Stock No.: 235-2567Brand: ROHMManufacturers Part No.: BD22441G-CTR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

ROHM

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Package Type

SSOP

Pin Count

6

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM BD22441G-CTR, 1High Side, High Side Power Switch IC 6-Pin, SSOP
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM BD22441G-CTR, 1High Side, High Side Power Switch IC 6-Pin, SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Package Type

SSOP

Pin Count

6