Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM BD28C55FJ-LBE2, PWM DC to DC DC-DC Converter 8-Pin, SOP-J8

RS Stock No.: 264-968Brand: ROHMManufacturers Part No.: BD28C55FJ-LBE2
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

ROHM

Minimum Input Voltage

6.9 V

Maximum Input Voltage

28 V

Converter Type

PWM DC to DC

Package Type

SOP-J8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD28C55FJ-LBE2, PWM DC to DC DC-DC Converter 8-Pin, SOP-J8
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD28C55FJ-LBE2, PWM DC to DC DC-DC Converter 8-Pin, SOP-J8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Minimum Input Voltage

6.9 V

Maximum Input Voltage

28 V

Converter Type

PWM DC to DC

Package Type

SOP-J8

Pin Count

8