BD3461FS-E2 ROHM, 6-Channel Audio Processor, 24-Pin SSOP

RS Stock No.: 185-0974Brand: ROHMManufacturers Part No.: BD3461FS-E2
brand-logo
View all in Audio & Video Processors

Technical documents

Specifications

Brand

ROHM

Number of Channels

6

Processor Type

Audio Processor

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

10.35 x 5.4 x 1.8mm

Height

1.8mm

Length

10.35mm

Width

5.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Stock information temporarily unavailable.

P.O.A.

BD3461FS-E2 ROHM, 6-Channel Audio Processor, 24-Pin SSOP

P.O.A.

BD3461FS-E2 ROHM, 6-Channel Audio Processor, 24-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Number of Channels

6

Processor Type

Audio Processor

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

10.35 x 5.4 x 1.8mm

Height

1.8mm

Length

10.35mm

Width

5.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V