Technical documents
Specifications
Brand
ROHMNumber of Channels
6
Maximum Sample Rate
1kHz
Interface Type
I2C
Mounting Type
Surface Mount
Package Type
SQFP56
Pin Count
56
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
BD3815KS ROHM, 6-Channel Audio Processor, 1kHz 56-Pin SQFP56
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
BD3815KS ROHM, 6-Channel Audio Processor, 1kHz 56-Pin SQFP56
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMNumber of Channels
6
Maximum Sample Rate
1kHz
Interface Type
I2C
Mounting Type
Surface Mount
Package Type
SQFP56
Pin Count
56