ROHM BD62012BFS-E2, 3-Phase Motor Motor Controller 24-Pin, SSOP-A24

RS Stock No.: 265-391Brand: ROHMManufacturers Part No.: BD62012BFS-E2
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

ROHM

Motor Type

3-Phase Motor

Configuration

3 Phase

Maximum Output Current

15mA

Maximum Supply Voltage

10 → 18 V

Package Type

SSOP-A24

Pin Count

24

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD62012BFS-E2, 3-Phase Motor Motor Controller 24-Pin, SSOP-A24
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD62012BFS-E2, 3-Phase Motor Motor Controller 24-Pin, SSOP-A24
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Motor Type

3-Phase Motor

Configuration

3 Phase

Maximum Output Current

15mA

Maximum Supply Voltage

10 → 18 V

Package Type

SSOP-A24

Pin Count

24