ROHM BD7185AGWL-E2, Power Factor & PWM Controller, 5.5 V, 2 MHz 80-Pin, UCSP50L3C

RS Stock No.: 215-9601Brand: ROHMManufacturers Part No.: BD7185AGWL-E2
brand-logo
View all in PWM

Technical documents

Specifications

Brand

ROHM

Maximum Switching Frequency

2 MHz

Package Type

UCSP50L3C

Pin Count

80

Maximum Operating Supply Voltage

5.5 V

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BD7185AGWL-E2, Power Factor & PWM Controller, 5.5 V, 2 MHz 80-Pin, UCSP50L3C

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BD7185AGWL-E2, Power Factor & PWM Controller, 5.5 V, 2 MHz 80-Pin, UCSP50L3C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Switching Frequency

2 MHz

Package Type

UCSP50L3C

Pin Count

80

Maximum Operating Supply Voltage

5.5 V