Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM BD74C08FV-CE2, 4 mA, 5.5V 14-Pin, SSOP-B14

RS Stock No.: 264-382Brand: ROHMManufacturers Part No.: BD74C08FV-CE2
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

ROHM

Logic Type

CMOS

Output Current

4 mA

Supply Voltage

5.5V

Pin Count

14

Package Type

SSOP-B14

Fall Time

20ns

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD74C08FV-CE2, 4 mA, 5.5V 14-Pin, SSOP-B14
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD74C08FV-CE2, 4 mA, 5.5V 14-Pin, SSOP-B14
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Logic Type

CMOS

Output Current

4 mA

Supply Voltage

5.5V

Pin Count

14

Package Type

SSOP-B14

Fall Time

20ns