ROHM DC-DC Converter, Surface Mount, 5V dc Output Voltage, 24V dc Input Voltage, 1.25A Output Current, 1 Outputs

RS Stock No.: 329-147Brand: ROHMManufacturers Part No.: BD7F100UEFJ-LBE2
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

ROHM

Output Voltage

5V dc

Output Current

1.25A

Input Voltage

24V dc

Mounting Type

Surface Mount

Number of Outputs

1

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM DC-DC Converter, Surface Mount, 5V dc Output Voltage, 24V dc Input Voltage, 1.25A Output Current, 1 Outputs
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM DC-DC Converter, Surface Mount, 5V dc Output Voltage, 24V dc Input Voltage, 1.25A Output Current, 1 Outputs
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Output Voltage

5V dc

Output Current

1.25A

Input Voltage

24V dc

Mounting Type

Surface Mount

Number of Outputs

1