ROHM BD7LS97G-CTL 1-Input CMOS Schmitt Trigger Logic Gate

RS Stock No.: 255-7684Brand: ROHMManufacturers Part No.: BD7LS97G-CTL
brand-logo
View all in Logic Gates

Technical documents

Specifications

Brand

ROHM

Logic Function

CMOS

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ROHM BD7LS97G-CTL 1-Input CMOS Schmitt Trigger Logic Gate

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ROHM BD7LS97G-CTL 1-Input CMOS Schmitt Trigger Logic Gate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Logic Function

CMOS

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes