ROHM,0.87W, 14-Pin SSOP-B14 BD8876FV-E2

RS Stock No.: 223-6145Brand: ROHMManufacturers Part No.: BD8876FV-E2
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Brand

ROHM

Maximum Power

0.87W

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 → 5.5 V

Package Type

SSOP-B14

Pin Count

14

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM,0.87W, 14-Pin SSOP-B14 BD8876FV-E2
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM,0.87W, 14-Pin SSOP-B14 BD8876FV-E2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Power

0.87W

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 → 5.5 V

Package Type

SSOP-B14

Pin Count

14