Technical documents
Specifications
Brand
ROHMMaximum Output Current
3.5A
Maximum Output Voltage
42 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.5 V
Number of Outputs
1
Pin Count
8
Package Type
HTSOP-J8ES
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
ROHM, BD9G401UEFJ-ME2 Step-Down Switching Regulator, 1-Channel 3.5A 8-Pin, HTSOP-J8ES
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
ROHM, BD9G401UEFJ-ME2 Step-Down Switching Regulator, 1-Channel 3.5A 8-Pin, HTSOP-J8ES
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMMaximum Output Current
3.5A
Maximum Output Voltage
42 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.5 V
Number of Outputs
1
Pin Count
8
Package Type
HTSOP-J8ES