ROHM BD9P235MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20

RS Stock No.: 215-9619Brand: ROHMManufacturers Part No.: BD9P235MUF-CE2
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

ROHM

Maximum Output Voltage

3.3 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

HTSSOP-B20

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BD9P235MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BD9P235MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Output Voltage

3.3 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

HTSSOP-B20

Pin Count

20