ROHM BD9P305EFV-CE2, DC-DC DC-DC Converter, 3A 20-Pin, HTSSOP-B20

RS Stock No.: 264-707Brand: ROHMManufacturers Part No.: BD9P305EFV-CE2
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

8.5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Minimum Output Current

3A

Converter Type

DC-DC

Package Type

HTSSOP-B20

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD9P305EFV-CE2, DC-DC DC-DC Converter, 3A 20-Pin, HTSSOP-B20

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD9P305EFV-CE2, DC-DC DC-DC Converter, 3A 20-Pin, HTSSOP-B20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

8.5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Minimum Output Current

3A

Converter Type

DC-DC

Package Type

HTSSOP-B20

Pin Count

20