ROHM, BD9S402MUF-CE2 Step-Down Switching Regulator 4A

RS Stock No.: 252-3114Brand: ROHMManufacturers Part No.: BD9S402MUF-CE2
brand-logo
View all in Buck Converters

Technical documents

Specifications

Brand

ROHM

Maximum Output Current

4A

Maximum Output Voltage

0.75 V

Regulator Function

Buck Converter

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.7 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM, BD9S402MUF-CE2 Step-Down Switching Regulator 4A
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM, BD9S402MUF-CE2 Step-Down Switching Regulator 4A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Output Current

4A

Maximum Output Voltage

0.75 V

Regulator Function

Buck Converter

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.7 V