Technical documents
Specifications
Brand
ROHMTypical Rise Time
45µs
Number of Pins
6
Mounting Type
Surface Mount
Application
Digital Camera, Digital Video Camera, Laptop PC, LCD Display, LCD TV, Mobile Phone, PDA, PDP TV, Portable Game Console
Package Type
WSOF6
Dimensions
1.6 x 2.6 x 0.75mm
Height
0.7mm
Length
1.6mm
Maximum Wavelength Detected
560 (Typ.)nm
Width
2.6mm
Output Signal Type
Analogue
Series
BH
Product details
Ambient Light Sensors, ROHM Semiconductor
Light Sensors, ROHM Semiconductor
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMTypical Rise Time
45µs
Number of Pins
6
Mounting Type
Surface Mount
Application
Digital Camera, Digital Video Camera, Laptop PC, LCD Display, LCD TV, Mobile Phone, PDA, PDP TV, Portable Game Console
Package Type
WSOF6
Dimensions
1.6 x 2.6 x 0.75mm
Height
0.7mm
Length
1.6mm
Maximum Wavelength Detected
560 (Typ.)nm
Width
2.6mm
Output Signal Type
Analogue
Series
BH
Product details
