Technical documents
Specifications
Brand
ROHMMinimum Input Voltage
11 V
Maximum Input Voltage
60 V
Converter Type
PWM DC to DC
Package Type
SOP20A
Pin Count
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM BM2P060LF-ZE2, PWM DC to DC DC-DC Converter 20-Pin, SOP20A
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM BM2P060LF-ZE2, PWM DC to DC DC-DC Converter 20-Pin, SOP20A
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMMinimum Input Voltage
11 V
Maximum Input Voltage
60 V
Converter Type
PWM DC to DC
Package Type
SOP20A
Pin Count
20
