ROHM BM2PH1A13FS-ZE2, PWM DC to DC DC-DC Converter 20-Pin, SSOP-A20_16A

RS Stock No.: 265-126Brand: ROHMManufacturers Part No.: BM2PH1A13FS-ZE2
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

ROHM

Minimum Input Voltage

8.3 V

Maximum Input Voltage

25 V

Converter Type

PWM DC to DC

Package Type

SSOP-A20_16A

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BM2PH1A13FS-ZE2, PWM DC to DC DC-DC Converter 20-Pin, SSOP-A20_16A
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BM2PH1A13FS-ZE2, PWM DC to DC DC-DC Converter 20-Pin, SSOP-A20_16A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Minimum Input Voltage

8.3 V

Maximum Input Voltage

25 V

Converter Type

PWM DC to DC

Package Type

SSOP-A20_16A

Pin Count

20