ROHM BR24G08FVJ-3GTE2, 8kbit EEPROM Chip 8-Pin SSOP-B8 I2C

RS Stock No.: 215-9660Brand: ROHMManufacturers Part No.: BR24G08FVJ-3GTE2
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

ROHM

Memory Size

8kbit

Interface Type

I2C

Package Type

SSOP-B8

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BR24G08FVJ-3GTE2, 8kbit EEPROM Chip 8-Pin SSOP-B8 I2C

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BR24G08FVJ-3GTE2, 8kbit EEPROM Chip 8-Pin SSOP-B8 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Memory Size

8kbit

Interface Type

I2C

Package Type

SSOP-B8

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C