ROHM BR24H32ANUX-5ACTR, 32kbit Serial EEPROM Memory 8-Pin VSON008X2030 I2C

RS Stock No.: 260-6102Brand: ROHMManufacturers Part No.: BR24H32ANUX-5ACTR
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ROHM BR24H32ANUX-5ACTR, 32kbit Serial EEPROM Memory 8-Pin VSON008X2030 I2C

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ROHM BR24H32ANUX-5ACTR, 32kbit Serial EEPROM Memory 8-Pin VSON008X2030 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

Surface Mount

Pin Count

8