Technical documents
Specifications
Brand
ROHMMemory Size
32kbit
Interface Type
I2C
Package Type
VSON008X2030
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
4K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
2 x 3 x 0.55mm
Data Retention
100yr
Number of Words
4K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Random Access Time
450ns
Automotive Standard
AEC-Q100
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMMemory Size
32kbit
Interface Type
I2C
Package Type
VSON008X2030
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
4K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
2 x 3 x 0.55mm
Data Retention
100yr
Number of Words
4K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Random Access Time
450ns
Automotive Standard
AEC-Q100