ROHM BR25H256FVT-5ACE2, 256kbit Serial EEPROM Memory, 20ns 8-Pin TSSOP-B SPI

RS Stock No.: 246-3874Brand: ROHMManufacturers Part No.: BR25H256FVT-5ACE2
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

ROHM

Memory Size

256kbit

Interface Type

SPI

Package Type

TSSOP-B

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

ROHM BR25H256FVT-5ACE2, 256kbit Serial EEPROM Memory, 20ns 8-Pin TSSOP-B SPI
Select packaging type

P.O.A.

ROHM BR25H256FVT-5ACE2, 256kbit Serial EEPROM Memory, 20ns 8-Pin TSSOP-B SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Memory Size

256kbit

Interface Type

SPI

Package Type

TSSOP-B

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C