ROHM BU4052BCF-E2 Multiplexer Dual, 16-Pin SOP

RS Stock No.: 168-1635Brand: ROHMManufacturers Part No.: BU4052BCF-E2
brand-logo

Technical documents

Specifications

Brand

ROHM

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOP

Dimensions

10 x 4.4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

ROHM BU4052BCF-E2 Multiplexer Dual, 16-Pin SOP

P.O.A.

ROHM BU4052BCF-E2 Multiplexer Dual, 16-Pin SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOP

Dimensions

10 x 4.4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Japan