BU7264YFV-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 14-Pin SSOP-B14

RS Stock No.: 265-192Brand: ROHMManufacturers Part No.: BU7264YFV-CE2
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

SMT

Package Type

SSOP-B14

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

7MHz

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

BU7264YFV-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 14-Pin SSOP-B14
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

BU7264YFV-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 14-Pin SSOP-B14
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

SMT

Package Type

SSOP-B14

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

7MHz