ROHM BV1LA025EFJ-CE2, 1Low Side, Low Side Power Switch IC

RS Stock No.: 246-3886Brand: ROHMManufacturers Part No.: BV1LA025EFJ-CE2
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

25mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

170µA

Number of Outputs

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BV1LA025EFJ-CE2, 1Low Side, Low Side Power Switch IC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BV1LA025EFJ-CE2, 1Low Side, Low Side Power Switch IC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

25mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

170µA

Number of Outputs

1