ROHM BV1LF080EFJ-CE2, 1Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J

RS Stock No.: 235-2649Brand: ROHMManufacturers Part No.: BV1LF080EFJ-CE2
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Number of Channels

1

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

7.5A

Number of Outputs

1

Package Type

HTSOP-J

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BV1LF080EFJ-CE2, 1Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BV1LF080EFJ-CE2, 1Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Number of Channels

1

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

7.5A

Number of Outputs

1

Package Type

HTSOP-J

Pin Count

8