ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23

RS Stock No.: 222-4285Brand: ROHMManufacturers Part No.: BZX84C36VLYFHT116
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3